| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-GT5 |
628-M25-323-GT5
| Heilind Number: | EDA628-M25-323-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With 25 gold-plated positions and a rugged steel shell, this connector ensures reliable signal transmission in demanding environments. Its PC tail termination method and 4-40 threaded boardspacer mount type offer easy installation and secure attachment. Rated for 5A of amperage and operating in temperatures ranging from -55 to 125°C, it's ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity setup with this premium D-Sub connector, designed for efficiency and longevity.

