| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-LT2 |
628-M25-323-LT2
| Heilind Number: | EDA628-M25-323-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ideal solution for high-performance connectivity in industrial and commercial applications. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable signal transmission even in demanding environments. Featuring 25 positions across two rows, it offers ample connectivity options for your projects. The 4-40 threaded insert mount type and PC tail termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is designed to meet the most stringent requirements. Upgrade your connectivity solutions with the 628-M25-323-LT2, where durability and performance converge seamlessly.

