| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-LT3 |
628-M25-323-LT3
| Heilind Number: | EDA628-M25-323-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-323-LT3 Vertical Machined D-Sub Connector, designed for high-performance connectivity in electronic applications. This receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable signal transmission at up to 5A. With a durable steel shell plated in tin, it offers robust protection and longevity. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for demanding environments. Trust in its quality and precision for seamless data transfer in your projects.

