| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-LT5 |
628-M25-323-LT5
| Heilind Number: | EDA628-M25-323-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek receptacle design and two rows of 25 positions, this connector is perfect for demanding applications. It features a durable steel shell with gold-plated contacts for reliable signal transmission. The 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the harshest environments. Trust in the 628-M25-323-LT5 for unparalleled performance and durability in your connectivity projects.

