| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-WT1 |
628-M25-323-WT1
| Heilind Number: | EDA628-M25-323-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-WT1, a high-performance Vertical Machined D-Sub Connector designed for reliable signal transmission in demanding environments. With a sturdy steel shell and gold-plated contacts, this connector ensures optimal conductivity and durability. Featuring 25 positions spread across 2 rows, it offers ample connectivity for your applications. The Through Hole mount with PC Tail termination method guarantees secure and easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for use in industrial, aerospace, and military settings. Trust in the 628-M25-323-WT1 to deliver exceptional performance and longevity for all your connectivity needs.

