| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-WT2 |
628-M25-323-WT2
| Heilind Number: | EDA628-M25-323-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a sleek design and durable construction, this receptacle connector is built to last. Featuring two rows for enhanced functionality, it offers 25 gold-plated positions for optimal signal transmission. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies connectivity. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's suitable for a wide range of applications. Trust in the reliability of this connector, crafted with steel shell material and tin plating for longevity. Upgrade your connections with this essential component from our D-Sub & D-Ribbon lineup.

