| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-WT3 |
628-M25-323-WT3
| Heilind Number: | EDA628-M25-323-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
The 628-M25-323-WT3 Vertical Machined D-Sub Connector sets a new standard for reliable connectivity in electronic devices. With a robust two-row design and 25 gold-plated positions, this receptacle guarantees secure and high-speed data transmission. Its 4-40 Threaded Boardspacer mount type ensures easy and stable installation, while the PC Tail termination method simplifies assembly. Constructed with steel shell material and tin plating, it offers exceptional durability even in harsh environments with an operating temperature range of -55 to 125 °C. Ideal for industrial applications, this connector is a vital component in maintaining seamless communication within electronic systems. Trust in the 628-M25-323-WT3 for unparalleled performance and longevity.

