| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-WT4 |
628-M25-323-WT4
| Heilind Number: | EDA628-M25-323-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-323-WT4 Vertical Machined D-Sub Connector, the pinnacle of connectivity and reliability. Designed for high-performance applications, this receptacle connector features two rows of 25 gold-plated contacts, ensuring optimal conductivity even in demanding environments. Its sturdy steel shell with tin plating guarantees durability while maintaining signal integrity. With a 4-40 Threaded Standoff and Boardspacer mount type, installation is a breeze. The PC Tail termination method offers secure connections, perfect for industrial settings. Rated for 5A of power and operating in temperatures ranging from -55 to 125°C, this connector is built to withstand the harshest conditions. Trust in the 628-M25-323-WT4 for seamless connectivity in your projects.

