| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-323-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-323-WT5 |
628-M25-323-WT5
| Heilind Number: | EDA628-M25-323-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-323-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-323-WT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a robust steel shell with gold-plated contacts, ensuring optimal signal transmission. With 25 positions and 2 rows, it offers ample connectivity options for your applications. The 4-40 Threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in a variety of environments. Trust in the 628-M25-323-WT5 for seamless data transmission in your projects.

