| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BN1 |
628-M25-621-BN1
| Heilind Number: | EDA628-M25-621-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows with a total of 25 positions, perfect for seamlessly integrating multiple components. With a durable steel shell and gold-plated contacts, it ensures reliable data transmission even in demanding environments. The through-hole mount type and PC tail termination method provide secure and stable attachment to your devices. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial applications where reliability is key. Upgrade your connectivity solutions with this high-quality D-Sub connector.

