| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BN2 |
628-M25-621-BN2
| Heilind Number: | EDA628-M25-621-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 25 positions, ensuring reliable data transmission in various applications. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The gold-plated contacts guarantee high conductivity, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for demanding industrial environments. Upgrade your setup with this essential connector, a true powerhouse in connectivity.

