| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BN3 |
628-M25-621-BN3
| Heilind Number: | EDA628-M25-621-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Engineered for precision, it features two rows of 25 gold-plated contacts, ensuring reliable data transmission. The receptacle design and 4-40 Threaded Boardspacer mount type offer easy installation, while the PC Tail termination method guarantees a secure connection. With a rugged steel shell and nickel plating, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125 °C. Elevate your projects with this essential component, a must-have in any professional or DIY electronics toolkit.

