| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BN4 |
628-M25-621-BN4
| Heilind Number: | EDA628-M25-621-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, engineered for optimal performance in a variety of applications. This receptacle features two rows of 25 gold-plated contacts, ensuring reliable power and signal transmission. With a robust steel shell and nickel plating, it offers durability and corrosion resistance, making it suitable for harsh environments. The 4-40 Threaded Standoff and PC Tail termination method allow for secure mounting on circuit boards. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity solution with this high-quality D-Sub Connector.

