| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BN5 |
628-M25-621-BN5
| Heilind Number: | EDA628-M25-621-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal functionality, this receptacle boasts a sturdy steel shell with nickel plating for durability. With 25 gold-plated positions and a 4-40 Threaded Boardspacer, Boardlocks mount type, it ensures secure and reliable connections in any application. Operating in a wide temperature range from -55 to 125 °C, it guarantees performance even in extreme conditions. Trust in the quality and efficiency of this connector for seamless data transmission in your projects.

