| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BN6 |
628-M25-621-BN6
| Heilind Number: | EDA628-M25-621-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. This receptacle, featuring two rows of 25 gold-plated contacts, ensures reliable signal transmission with a current rating of 5 A. Designed for secure mounting with 4-40 Threaded Standoffs, Boardspacers, and Boardlocks, it guarantees stability on your PCB. The PC Tail termination method simplifies installation, while the durable steel shell with nickel plating offers robust protection. Suitable for a wide temperature range from -55 to 125 °C, this connector is ideal for demanding environments. Upgrade your connectivity setup with this essential component.

