| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BT1 |
628-M25-621-BT1
| Heilind Number: | EDA628-M25-621-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows, perfect for accommodating multiple connections. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission. Suitable for a wide range of applications, it boasts a high amperage rating of 5A. Its through-hole mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for demanding environments. Elevate your connectivity with this premium D-Sub Connector.

