| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BT2 |
628-M25-621-BT2
| Heilind Number: | EDA628-M25-621-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this two-row receptacle boasts a rugged steel shell and gold-plated contacts for reliable signal transmission. With 25 positions and a 4-40 threaded insert mount, it offers secure PC tail termination and can withstand extreme temperatures ranging from -55 to 125°C. Ideal for industrial and aerospace settings, this connector ensures robust and efficient data transfer in even the harshest environments. Elevate your connectivity solutions with this essential component.

