| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-BT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-BT6 |
628-M25-621-BT6
| Heilind Number: | EDA628-M25-621-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-BT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 25 positions, allowing for efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity. The 4-40 threaded standoff, boardspacer, and boardlocks make installation a breeze. Operating in a wide temperature range from -55 to 125 °C, it's perfect for industrial applications. Trust in this connector for seamless connectivity in your projects.

