| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GN1 |
628-M25-621-GN1
| Heilind Number: | EDA628-M25-621-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for seamless integration in your electronic projects. This receptacle connector, featuring two rows of 25 positions, offers reliable performance with a 5A amperage capacity. Its Through Hole (.120") mount type and PC Tail termination method ensure secure and efficient installation. Crafted with gold-plated contacts and nickel-plated steel shells, it guarantees excellent conductivity and durability, even in harsh operating conditions ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.

