| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GN3 |
628-M25-621-GN3
| Heilind Number: | EDA628-M25-621-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 25 positions, allowing for seamless data transmission. With a sturdy steel shell and nickel plating, durability is guaranteed even in rugged environments. The gold-plated PC tails ensure reliable contact, rated for up to 5A of current. Ideal for industrial applications, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Upgrade your setup with this essential component for efficient and secure connections.

