| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GT1 |
628-M25-621-GT1
| Heilind Number: | EDA628-M25-621-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sleek two-row layout, ideal for efficient data transfer. With through-hole mounting at a .120" pitch and PC tail termination, installation is a breeze. The gold-plated contacts ensure reliable signal transmission, while the steel shell with tin plating guarantees durability in even the most demanding environments. With 25 positions available, this connector is a versatile solution for your connectivity needs. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for rugged industrial settings. Upgrade your setup with this essential component, and experience enhanced connectivity like never before.

