| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GT2 |
628-M25-621-GT2
| Heilind Number: | EDA628-M25-621-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy and secure installation. The steel shell with tin plating guarantees robustness in various environments, while its wide operating temperature range of -55 to 125°C ensures dependable performance. Ideal for high-speed data and power applications, this connector is a versatile solution for your connectivity needs. Elevate your connections with quality and efficiency.

