| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GT3 |
628-M25-621-GT3
| Heilind Number: | EDA628-M25-621-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. This high-performing receptacle features two rows for optimal functionality, making it a reliable choice for your electronic applications. With a durable steel shell and gold-plated contacts, it ensures secure and efficient data transmission. The 4-40 Threaded Boardspacer mount type and PC Tail termination method offer easy installation and reliable connections. Suitable for demanding environments, this connector operates smoothly in temperatures ranging from -55 to 125 °C. Elevate your connectivity with this essential component.

