| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GT4 |
628-M25-621-GT4
| Heilind Number: | EDA628-M25-621-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This 25-position receptacle connector features two rows for optimal signal transmission, making it ideal for demanding environments. With a rugged steel shell and gold-plated contacts, it ensures reliable connectivity, even in extreme conditions. The 4-40 threaded standoff mount type and PC tail termination method offer easy installation on circuit boards. Operating seamlessly in temperatures ranging from -55°C to 125°C, it's a versatile solution for various industrial and commercial setups. Upgrade your connectivity infrastructure with this essential component.

