| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GT5 |
628-M25-621-GT5
| Heilind Number: | EDA628-M25-621-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a rugged steel shell with gold-plated contacts, ensuring reliable signal transmission. With 25 positions spread across two rows, it offers ample connectivity for various applications. The 4-40 threaded Boardspacer and Boardlocks make installation a breeze, while the PC Tail termination method guarantees a secure connection. Operating seamlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding environments. Upgrade your setup with this high-quality component, perfect for industrial and electronic systems.

