| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-GT6 |
628-M25-621-GT6
| Heilind Number: | EDA628-M25-621-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a robust steel shell and secure 4-40 threaded standoff, boardspacer, and boardlock mount type, it guarantees durability in any environment. The PC tail termination method offers easy installation, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse industrial settings. Upgrade your connectivity solutions with this essential component.

