| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LN2 |
628-M25-621-LN2
| Heilind Number: | EDA628-M25-621-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our advanced Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle connector features a sturdy steel shell with nickel plating for durability. With 25 gold-plated contacts and a 2-row configuration, it ensures reliable signal transmission. The 4-40 threaded insert and PC tail termination method guarantee secure mounting and easy installation. Operating efficiently in a wide temperature range from -55 to 125°C, it's ideal for demanding environments. Upgrade your connections with this essential component.

