| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LN3 |
628-M25-621-LN3
| Heilind Number: | EDA628-M25-621-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this reliable receptacle accommodates two rows of 25 positions. With a durable steel shell plated in nickel, it ensures long-lasting quality. The PC tail termination method and gold contact plating guarantee secure and efficient connectivity, even in demanding environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with the best in class D-Sub connector for seamless signal transmission.

