| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LN4 |
628-M25-621-LN4
| Heilind Number: | EDA628-M25-621-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and performance, this receptacle boasts two rows of 25 gold-plated PC tail contacts, ensuring reliable signal transmission. With a durable steel shell and nickel plating, it offers robust protection in any operating environment, from -55 to 125 °C. Perfect for demanding applications, this connector guarantees secure and efficient data transfer. Upgrade your setup with this essential component for seamless connectivity.

