| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LN5 |
628-M25-621-LN5
| Heilind Number: | EDA628-M25-621-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a robust construction with a steel shell and gold-plated contacts, ensuring reliable signal transmission. Featuring two rows of 25 positions, it accommodates multiple connections with ease. The 4-40 Threaded Boardspacer and Boardlocks mount type offer secure installation, while the PC Tail termination method simplifies assembly. With an operating temperature range of -55 to 125 °C, it's suitable for use in diverse environments. Upgrade your system with this essential component for seamless data transfer.

