| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LN6 |
628-M25-621-LN6
| Heilind Number: | EDA628-M25-621-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration. With two rows of 25 positions, this receptacle connector offers reliable transmission for your electronic devices. Featuring a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type, installation is a breeze. The gold-plated PC Tail termination method ensures optimal conductivity, while the nickel-plated steel shell guarantees durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is the perfect choice for demanding environments. Upgrade your system with this essential component.

