| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LT1 |
628-M25-621-LT1
| Heilind Number: | EDA628-M25-621-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows for seamless integration, is designed for reliability in demanding environments. With a durable steel shell and gold-plated contacts, it ensures optimal conductivity and signal integrity. Perfect for through-hole mounting with PC tail termination, it guarantees secure and efficient connections. With 25 positions, it offers ample versatility for your connectivity needs. Operating flawlessly in a wide temperature range from -55 to 125°C, it's ideal for industrial and rugged applications. Upgrade your setup with this essential component for seamless data transmission.

