| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LT2 |
628-M25-621-LT2
| Heilind Number: | EDA628-M25-621-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. With a rugged steel shell and gold-plated contacts, this receptacle ensures reliable performance in demanding environments. Its 25 positions and dual rows provide ample connectivity options, while the PC tail termination method guarantees secure attachment. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your industrial or commercial applications. Elevate your connectivity with this essential component.

