| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LT3 |
628-M25-621-LT3
| Heilind Number: | EDA628-M25-621-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our advanced Vertical Machined D-Sub Connector. Engineered for high-performance applications, this receptacle boasts two rows of 25 gold-plated positions, ensuring reliable signal transmission. Its robust steel shell with tin plating guarantees durability in harsh environments, while the PC tail termination method simplifies installation. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is a versatile solution for demanding industrial settings. Elevate your connection quality with this essential component.

