| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LT5 |
628-M25-621-LT5
| Heilind Number: | EDA628-M25-621-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Vertical Machined D-Sub Connector, a must-have component for your electronic assemblies. This receptacle features two rows for seamless integration, ensuring reliable data transmission. With a durable steel shell and gold-plated contacts, it guarantees long-lasting performance in various environments. The 4-40 threaded boardspacer and boardlocks make installation a breeze, while the PC tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for industrial applications. Upgrade your connectivity solutions with this high-quality connector.

