| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-LT6 |
628-M25-621-LT6
| Heilind Number: | EDA628-M25-621-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, meticulously designed for optimal performance. With a dual-row configuration and 25 positions, it offers robust connectivity for a variety of applications. The receptacle gender ensures seamless integration, while the 4-40 Threaded Standoff, Boardspacer, and Boardlocks guarantee secure mounting. Featuring a PC Tail termination method with Gold contact plating, every connection is reliable and efficient. The durable Steel shell construction with Tin plating withstands harsh environments, while the wide operating temperature range of -55 to 125 °C ensures reliability in diverse conditions. Elevate your connectivity solutions with this essential component.

