| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WN1 |
628-M25-621-WN1
| Heilind Number: | EDA628-M25-621-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for seamless data transmission. Designed for optimal signal integrity, this receptacle connector features two rows with a total of 25 positions, ensuring reliable connections in any application. With a robust steel shell and durable nickel plating, it offers long-lasting durability in harsh environments. The gold-plated contacts provide excellent conductivity, while the PC tail termination method allows for easy and secure installation on through-hole boards. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for use in various industrial and commercial settings. Upgrade your connectivity solutions with this versatile D-Sub connector.

