| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WN2 |
628-M25-621-WN2
| Heilind Number: | EDA628-M25-621-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our advanced Vertical Machined D-Sub Connector. This high-performance receptacle connector, featuring two rows and 25 positions, ensures seamless connectivity with a 4-40 Threaded Insert_1 mount type for easy installation. Operating in a wide temperature range from -55 to 125°C, it guarantees reliability in various environments. With a termination method of PC Tail and contact plating in gold, this connector offers optimal signal transmission and durability. The steel shell material with nickel plating provides robust protection. Suitable for demanding applications, it can handle an amperage of 5A, meeting industry standards for IO connectivity. Upgrade your systems with this essential component for efficient and secure data transfer.

