| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WN3 |
628-M25-621-WN3
| Heilind Number: | EDA628-M25-621-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows and boasts a durable steel shell plated with nickel, ensuring long-lasting reliability. With a gold-plated PC tail termination method, it guarantees optimal connectivity for up to 25 positions. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is perfect for demanding industrial environments. Trust in its 5A amperage and 4-40 threaded boardspacer mount type for secure and efficient power and signal transmission. Elevate your connectivity solutions with this essential component.

