| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WN4 |
628-M25-621-WN4
| Heilind Number: | EDA628-M25-621-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic devices. Designed for precision and durability, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable signal transmission. Its steel shell with nickel plating offers robust protection, while the 4-40 Threaded Standoff and Boardspacer mount type guarantees secure installation. With a 5A amperage rating and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Trust in its quality and performance for seamless integration into your systems.

