| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WN5 |
628-M25-621-WN5
| Heilind Number: | EDA628-M25-621-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for efficient and reliable performance. Featuring a receptacle gender and two rows for seamless integration, this connector offers a secure 4-40 Threaded Boardspacer, Boardlocks mount type. The PC Tail termination method with gold contact plating ensures optimal signal transmission, while the nickel-plated steel shell guarantees durability. With 25 positions, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile and essential component in any setup. Upgrade your connections with this high-quality D-Sub connector.

