| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WT1 |
628-M25-621-WT1
| Heilind Number: | EDA628-M25-621-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle connector features two rows, perfect for secure and efficient data transmission. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity in demanding environments. The through-hole mount type with PC tail termination offers easy installation, while the 25 positions accommodate multiple connections. Operating seamlessly in a wide temperature range from -55 to 125°C, it's ideal for industrial applications. Elevate your connectivity solutions with this high-quality D-Sub connector.

