| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WT2 |
628-M25-621-WT2
| Heilind Number: | EDA628-M25-621-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts 25 gold-plated positions, ensuring reliable signal transmission. With a durable steel shell and a wide operating temperature range of -55 to 125 °C, it's built to withstand harsh environments. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Whether you're in the aerospace, military, or industrial sector, this connector is the perfect solution for your connectivity needs.

