| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WT3 |
628-M25-621-WT3
| Heilind Number: | EDA628-M25-621-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows for efficient data transfer and a durable steel shell for long-lasting use. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is a breeze. Gold-plated contacts ensure optimal conductivity, while tin-plated shells provide corrosion resistance. With 25 positions and an operating temperature range of -55 to 125 °C, this connector is ideal for a variety of applications, from industrial to aerospace. Upgrade your connectivity with this essential component.

