| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WT4 |
628-M25-621-WT4
| Heilind Number: | EDA628-M25-621-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with this 25-position D-Sub connector, featuring a durable steel shell and gold-plated contacts for optimal conductivity. Designed for reliable performance in demanding environments, it boasts a 5A amperage rating and an operating temperature range of -55 to 125°C. With a receptacle gender and 2 rows of contacts, it's ideal for secure board-to-board or cable-to-board connections. The 4-40 threaded standoff and PC tail termination method ensure easy and secure mounting on your circuit board. Upgrade your connectivity solutions with this high-quality D-Sub connector.

