| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-621-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-621-WT5 |
628-M25-621-WT5
| Heilind Number: | EDA628-M25-621-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-621-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for reliable data transmission. Featuring 25 gold-plated contacts, this receptacle connector ensures optimal conductivity with a current rating of 5A. With a durable steel shell and tin plating, it offers long-lasting durability, making it suitable for a wide range of industrial applications. The 4-40 threaded boardspacer and boardlocks provide secure mounting, while the PC tail termination method facilitates easy installation. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity infrastructure with this essential component.

