| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-BN1 |
628-M25-622-BN1
| Heilind Number: | EDA628-M25-622-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. This receptacle, featuring two rows for optimal functionality, offers durability and reliability in demanding environments. With a solder cup termination method and gold contact plating, it ensures secure and efficient connections, while its nickel-plated steel shell guarantees robust performance. Boasting 25 positions, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for your industrial or commercial projects. Upgrade your setup with this essential component today.

