| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-BN2 |
628-M25-622-BN2
| Heilind Number: | EDA628-M25-622-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our High-Performance Vertical Machined D-Sub Connector. Designed for optimal signal transmission, this receptacle boasts 25 gold-plated contacts, ensuring reliable conductivity. With a rugged steel shell and nickel plating, it guarantees durability in industrial environments. Its 4-40 threaded insert mount and solder cup termination method offer secure attachment and easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is your go-to solution for demanding applications. Upgrade your connectivity with this essential component.

