| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-BT1 |
628-M25-622-BT1
| Heilind Number: | EDA628-M25-622-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our robust Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transmission. With a durable steel shell and through-hole mounting, it guarantees secure connectivity in harsh environments. The solder cup termination method offers easy installation, while its wide operating temperature range of -55 to 125°C makes it suitable for various industrial settings. Trust in this connector for efficient data transfer and seamless integration in your systems.

