| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-622-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-622-GN1 |
628-M25-622-GN1
| Heilind Number: | EDA628-M25-622-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-622-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 30µ" gold plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable data transmission in high-speed applications. Its durable steel shell with nickel plating guarantees long-lasting durability, while the solder cup termination method simplifies installation. With an amperage rating of 5A and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of industrial and commercial environments. Upgrade your IO connectivity with this essential component.

